Low

ADM3073EARZ - 

RS422 / RS485 Transceiver, 2.97V-3.63V Supply, NSOIC-14

ADM3073EARZ - RS422 / RS485 Transceiver, 2.97V-3.63V Supply, NSOIC-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM3073EARZ
Order Code:
2460670
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM3073EARZ is a low power Data Transceiver with ±15kV ESD protection suitable for full and half-duplex communication on multipoint bus transmission lines. It is designed for balanced data transmission and complies with TIA/EIA standards: RS-485 and RS-422. The device has 1/8 unit load receiver input impedance, which allows up to 256 transceivers on a bus. Because only one driver should be enabled at any time, the output of a disabled or powered-down driver is tri-stated to avoid overloading the bus. The receiver inputs have a true fail-safe feature, which eliminates the need for external bias resistors and ensures a logic high output level when the inputs are open or shorted. This guarantees that the receiver outputs are in a known state before communication begins and when communication ceases.
  • True failsafe receiver inputs
  • Hot-swap input structure on DE and RE pins
  • Reduced slew rates for low EMI
  • Low power shutdown current
  • Outputs high-Z when disabled or powered-OFF
  • Thermal shutdown and short-circuit protection

Applications

Automation & Process Control, Metering, Lighting, Communications & Networking, Sensing & Instrumentation, Security

Product Information

:
RS422 / RS485 Transceiver
:
RS422, RS485
:
1Drivers
:
1Receivers
:
2.97V
:
3.63V
:
NSOIC
:
14Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

56 in stock

Each

1+ £3.27 10+ £3.10 25+ £2.89 50+ £2.84 more…

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 12/03/18

Contact me when back in stock

Alternatives Available

2511647 - Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

2335516 - High Speed Differential Line Drivers & Receivers IC, 150 Mbps, 3 V to 3.6 V, SOIC-8

2511648 - Transceiver RS422, RS485, 2.97V-3.63V supply, 1 Driver, NSOIC-14

£4.23 £ 4.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.23
10 + £2.91
25 + £2.78
50 + £2.52
100 + £2.37
250 + £2.14
500 + £1.92
1000 + £1.67
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.