Low

ADM232AANZ - 

Line Driver RS232 Receiver, 2 Drivers, 4.5V-5.5V supply, DIP-16

ADM232AANZ - Line Driver RS232 Receiver, 2 Drivers, 4.5V-5.5V supply, DIP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM232AANZ
Order Code:
1438715
Product Range
ADM232A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM232AANZ is a high-speed RS-232 Line Driver/Receiver offering transmission rates up to 200kB/s. Operating from a single 5V power supply, a highly efficient on-chip charge pump using small external capacitors allows RS-232 bipolar levels to be developed. Two RS-232 drivers and two RS-232 receivers are provided on each device. The device is fabricated on BiCMOS, an advanced mixed technology process that combines low power CMOS with high-speed bipolar circuitry. This allows for transmission rates up to 200kB/s, yet minimizes the quiescent power supply current to under 5mA. The ADM232A is a pin-compatible, high-speed upgrade for the AD232 and for the ADM232L.
  • Small charge pump capacitors
  • On-board DC-DC converters
  • ±9V Output swing with 5V supply
  • ±30V Receiver input levels
  • Pin-compatible with MAX222/MAX232A/MAX242

Applications

Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Sensing & Instrumentation

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
ADM232A Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ £1.01 25+ £0.759 100+ £0.646 250+ £0.551 500+ £0.461 1000+ £0.399 More Less

1,780 in stock

Each

1+ £2.74 10+ £2.61 25+ £2.43 50+ £2.42 100+ £2.41 250+ £2.40 500+ £2.39 More Less

2,012 in stock

Each

1+ £1.16 25+ £0.989 50+ £0.904 100+ £0.819 250+ £0.785 500+ £0.673 1000+ £0.557 2500+ £0.534 More Less

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

60 in stock

Each

1+ £3.90 10+ £3.70 25+ £3.45 50+ £3.44 100+ £3.43 250+ £3.42 500+ £3.41 More Less

1,024 in stock

Each

1+ £3.06 10+ £3.04 25+ £3.02 50+ £3.01 100+ £2.99 250+ £2.97 500+ £2.95 More Less

MAXIM INTEGRATED PRODUCTS

Transceiver, RS232, 3V-5.5V supply, 2 Drivers, DIP-16

70 in stock

Each

1+ £3.72 10+ £3.53 25+ £3.32 50+ £3.30 100+ £3.29 250+ £3.28 500+ £3.27 More Less

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver (mAX232 upgrade), ± 15KV ESD Protection, DIP-16

128 in stock

Each

1+ £3.10 10+ £2.95 25+ £2.92 50+ £2.90 100+ £2.87 250+ £2.85 500+ £2.82 More Less

212 in stock

Each

1+ £2.35 10+ £2.23 25+ £2.08 50+ £2.07 100+ £2.06 250+ £2.05 500+ £2.04 More Less

MAXIM INTEGRATED PRODUCTS

Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

108 in stock

Each

1+ £3.90 10+ £3.70 25+ £3.67 50+ £3.64 100+ £3.60 250+ £3.57 500+ £3.54 More Less

MAXIM INTEGRATED PRODUCTS

CMOS Dual RS232 Transmitter/Receiver, 4.5V-5.5V supply, DIP-16

150 in stock

Each

1+ £3.10 10+ £2.95 25+ £2.74 50+ £2.72 100+ £2.71 250+ £2.70 500+ £2.69 More Less

Associated Products

Compare Selected

Related Searches

 

809 In stock

118 in stock for next day delivery (Liege stock)

691 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/07/18
£2.44 £ 2.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.44
10 + £1.93
25 + £1.73
50 + £1.64
100 + £1.57
250 + £1.44
500 + £1.39
1000 + £1.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.