Low

ADM1170-1AUJZ-RL7 - 

Hot Swap Controller, 2.7V to 16.5V supply, TSOT-8

ADM1170-1AUJZ-RL7 - Hot Swap Controller, 2.7V to 16.5V supply, TSOT-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADM1170-1AUJZ-RL7
Order Code:
2094225RL
Product Range
ADM1170 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADM1170-1AUJZ-RL7 is a Hot Swap Controller that safely enables a printed circuit board to be removed and inserted to a live backplane. This is achieved using an external N-channel power MOSFET with a current control loop that monitors the load current through a sense resistor. An internal charge pump is used to enhance the gate of the N-channel FET. When an overcurrent condition is detected, the gate voltage of the FET is reduced to limit the current flowing through the sense resistor. The ADM1170 operates with a supply voltage ranging from 2.7 to 16.5V. By using independent SENSE pins from VCC, the ADM1170 allows for the hot swap of supplies ranging down to 1.6V. During an overcurrent condition, the TIMER pin capacitor determines the amount of time the FET remains at a current limiting mode of operation until it is shut down. The ON (ON-CLR) pin is the enable input for the device and can be used to monitor the input supply voltage.
  • Allows protected board removal and insertion to a live backplane
  • External sense resistor provides adjustable analog current limit with circuit breaker
  • Soft start controls inrush current profile
  • Peak fault current limited with fast response
  • Charge pumped gate drive for external N-FET switch
  • Automatic retry or latch-off during current fault
  • Undervoltage lockout

Applications

Industrial, Power Management

Product Information

:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
:
-
:
2.7V
:
16.5V
:
TSOT
:
8Pins
:
-40°C
:
85°C
:
Cut Tape
:
ADM1170 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2094225 Check stock

631 In stock

90 in stock for next day delivery (Liege stock)

541 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/04/18
£3.77 £ 3.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £4.68
10 + £3.77
25 + £3.39
50 + £3.24
100 + £3.10
250 + £2.81
500 + £2.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2094225) x 3.77 = £37.70
Total Price: £37.70
10 (Re-reel 2094225RL) x 3.77 = £37.70
Total Price: £37.70
Choose your packaging preference
2094225
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.