Low

ADIS16488CMLZ - 

MEMS Module, To Be Advised

ADIS16488CMLZ - MEMS Module, To Be Advised

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADIS16488CMLZ
Order Code:
2419189
Product Range
ADIS16488A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADIS16488A series iSensor® Inertial Sensor System that includes a 3-axis gyroscope, a 3-axis accelerometer, 3-axis magnetometer and pressure sensor. Each inertial sensor in the ADIS16488A combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment and linear acceleration (gyroscope bias). As a result, each sensor has its own dynamic compensation formulas that provide accurate sensor measurements. The ADIS16488A provides a simple method for integrating accurate, multi-axis inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time. Tight orthogonal alignment simplifies inertial frame alignment in navigation systems.
  • SPI and register structure provide a simple interface for data collection and configuration control
  • ±0.05° Orthogonal alignment error
  • 5.1°/hr. In-run bias stability
  • 0.26°/√hr. Angular random walk
  • 0.01% Nonlinearity
  • Triaxial, delta angle and delta velocity outputs
  • Triaxial, digital magnetometer, ±2.5 gauss
  • Digital pressure sensor, 300mbar to 1100mbar
  • Fast start-up time
  • Factory-calibrated sensitivity, bias and axial alignment
  • Automatic and manual bias correction controls
  • 4 FIR filter banks, 120 configurable taps
  • Digital input/output - Data-ready alarm indicator, external clock
  • Alarms for condition monitoring
  • Power-down/sleep mode for power management
  • Optional external sample clock input up to 2.4kHz
  • Single command self test
  • 2000g Shock survivability

Applications

Sensing & Instrumentation, Automation & Process Control, Robotics

Product Information

:
Tri-Axis Gyroscope, Tri-Axis Accelerometer, Tri-Axis Magnetometer, Single Axis Barometer
:
3V
:
3.6V
:
Module
:
24Pins
:
± 450°/s
:
± 18g
:
Cut Tape
:
ADIS16488A Series
:
Yes
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/06/18

Contact me when back in stock

£1,691.00 £ 1691.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1,691.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.