Low

ADG819BRTZ-REEL7 - 

Analogue Switch, Single Channel, SPDT, 1 Channels, 1.6 ohm, 1.8V to 5.5V, SOT-23, 6 Pins

ADG819BRTZ-REEL7 - Analogue Switch, Single Channel, SPDT, 1 Channels, 1.6 ohm, 1.8V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG819BRTZ-REEL7
Order Code:
2460636
Product Range
ADG819 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG819BRTZ-REEL7 is a single-pole double-throw (SPDT) monolithic single CMOS 2:1 Multiplexer designed on a submicron process that provides low power dissipation yet gives high switching speed, low on resistance and low leakage currents. Low power consumption and an operating supply range of 1.8 to 5.5V makes the ADG819 ideal. Each switch of the ADG819 conducts equally well in both directions when on. It exhibits break-before-make switching action, thus preventing momentary shorting when switching channels.
  • Rail-to-rail switching operation
  • Fast switching times
  • TTL/CMOS Compatible
  • Pin compatible with the ADG719
  • High current carrying capability
  • <0.01µW Typical power consumption

Applications

Power Management, Portable Devices, Communications & Networking, Computers & Computer Peripherals

Product Information

:
SPDT
:
1Channels
:
1.6ohm
:
1.8V to 5.5V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
ADG819 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,997 will be available for delivery on 09-Mar-2018

More stock available week commencing 14/10/19

Contact me when back in stock

Alternatives Available

2499817 - Analogue Switch, SPDT, 1 Channels, 12 ohm, 1.65V to 5.5V, SOT-23, 6 Pins

£2.60 £ 2.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.60
25 + £2.01
50 + £1.75
100 + £1.60
250 + £1.39
500 + £1.20
1000 + £1.01
2500 + £0.972
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.