Low

ADG802BRTZ-500RL7 - 

Analogue Switch, Single Channel, SPST - NC, 1 Channels, 0.7 ohm, 1.8V to 5.5V, SOT-23, 6 Pins

ADG802BRTZ-500RL7 - Analogue Switch, Single Channel, SPST - NC, 1 Channels, 0.7 ohm, 1.8V to 5.5V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADG802BRTZ-500RL7
Order Code:
2460631
Product Range
ADG802 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADG802BRTZ-500RL7 is a single-pole single-throw (SPST) monolithic single CMOS Analog Switch with on resistance of less than 0.4R. These switches are designed using an advanced submicron process that provides extremely low on resistance, high switching speed and low leakage currents. The low on resistance of <0.4R makes these parts ideal for applications where low on resistance switching is critical.
  • 35ns Switching times
  • Low power consumption
  • TTL/CMOS Compatible
  • Pin compatible with ADG701/ADG702

Applications

Power Management, Communications & Networking, Computers & Computer Peripherals, Portable Devices, Consumer Electronics

Product Information

:
SPST - NC
:
1Channels
:
0.7ohm
:
1.8V to 5.5V
:
SOT-23
:
6Pins
:
-40°C
:
125°C
:
Cut Tape
:
ADG802 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/04/18

Contact me when back in stock

£2.13 £ 2.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.13
25 + £1.69
50 + £1.61
100 + £1.55
250 + £1.40
500 + £1.25
1000 + £1.09
2500 + £1.07
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.