Low

ANALOG DEVICES  ADG5423BRMZ  ANALOGUE SWITCH, 2 CHANNEL, SPST, MSOP-10

ANALOG DEVICES ADG5423BRMZ
Manufacturer Part No:
ADG5423BRMZ
Order Code:
2419304
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST
No. of Channels:
2Channels
On State Resistance Max:
30ohm
Supply Voltage Range:
9V to 40V, ± 9V to ± 22V
Analogue Switch Case:
MSOP
No. of Pins:
10Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
0

Alternatives

ANALOGUE SWITCH, DUAL, SPST, MSOP-10

ANALOG DEVICES

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ £4.37 10+ £3.90 25+ £3.51 50+ £3.29 more…

Buy

Analogue Switch, Dual Channel, SPST, 2 Channels, 30 ohm, 9V to 40V, ± 9V to ± 22V, MSOP, 10 Pins

ANALOG DEVICES

Cut Tape
644 in stock

Price for: Each (Supplied on Cut Tape)

1+ £4.34 10+ £2.94 100+ £2.86 250+ £2.58 more…

Buy