Low

ADE7978ACPZ - 

Isolated Energy Metering Chipset for Polyphase Shunt Meters, 3.3 V, LFCSP-28

ADE7978ACPZ - Isolated Energy Metering Chipset for Polyphase Shunt Meters, 3.3 V, LFCSP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADE7978ACPZ
Order Code:
2419201
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADE7978ACPZ is a high accuracy, 3-phase Electrical Energy Measurement IC with serial interfaces and three flexible pulse outputs. The ADE7978 incorporates all the signal processing required to perform total (fundamental and harmonic) active, reactive and apparent energy measurement and rms calculations, as well as fundamental-only active and reactive energy measurement and rms calculations. A fixed function digital signal processor (DSP) executes this signal processing. The ADE7978 measures the active, reactive and apparent energy in various 3-phase configurations, such as wye or delta services, with both three and four wires. The ADE7978 provides system calibration features for each phase, gain calibration and optional offset correction. The ADE7978 incorporates power quality measurements, such as short duration low or high voltage detection, short duration high current variations, line voltage period measurement and angles between phase voltages and currents.
  • Enables shunt current sensors in polyphase energy meters
  • Immune to magnetic tampering
  • Supports EN 50470-1, EN 50470-3, IEC 62053-21, IEC 62053-22, IEC 62053-23, ANSI C12.20
  • Supports IEEE 1459 standards
  • Compatible with 3-phase, 3- or 4-wire (delta or wye) meters and other 3-phase services
  • Computes active, reactive and apparent energy on each phase and on the overall system
  • Less than 0.2% Error in active and reactive energy over a dynamic range of 2000 to 1 at TA = 25°C
  • Less than 0.1% Error in voltage rms over a dynamic range of 500 to 1 at TA = 25°C
  • Less than 0.25% Error in current rms over a dynamic range of 500 to 1 at TA = 25°C
  • Power quality measurements including total harmonic distortion (THD)
  • Flexible I²C, SPI and HSDC serial interfaces
  • IEC 61010-1: 300 Vrms maximum working voltage
  • 846Vp VIORM

Applications

Metering, Automation & Process Control, Test & Measurement, Power Management, Industrial, Sensing & Instrumentation

Product Information

:
Three Phase Energy Metering IC
:
2.97V
:
3.63V
:
LFCSP
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

76 In stock

76 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
£4.07 £ 4.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.07
10 + £3.25
25 + £2.93
50 + £2.79
100 + £2.67
250 + £2.42
500 + £2.17
1000 + £1.92
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.