Low

ADE7913ARIZ - 

Analogue to Digital Converter, 24 bit, Single, 2.97 V, 3.63 V, SOIC

ADE7913ARIZ - Analogue to Digital Converter, 24 bit, Single, 2.97 V, 3.63 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADE7913ARIZ
Order Code:
2419198
Product Range
Triple 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADE7913ARIZ is a 3-channel isolated sigma-delta Analog-to-digital Converter (ADC) with SPI for poly-phase energy metering applications using shunt current sensors. Data and power isolation are based on the Analog Devices Inc, iCoupler® technology. The current ADC provides a 67dB signal-to-noise ratio over a 3kHz signal bandwidth whereas the voltage ADC provides an SNR of 72dB over the same bandwidth. One channel is dedicated to measuring the voltage across a shunt when the shunt is used for current sensing. Up to two additional channels are dedicated to measuring voltages, which are usually sensed using resistor dividers. One voltage channel can be used to measure the temperature of the die via an internal sensor.
  • Integrated isoPower, isolated DC-to-DC converter
  • On-chip temperature sensor
  • 4-wire SPI serial interface
  • Reference drift - 10ppm/°C typical

Applications

Metering, Alternative Energy, Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
24bit
:
-
:
Single
:
2.97V
:
3.63V
:
SOIC
:
20Pins
:
Pseudo Differential
:
SPI
:
-40°C
:
85°C
:
Cut Tape
:
Triple 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 23/04/18

Contact me when back in stock

£12.40 £ 12.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.40
10 + £9.06
25 + £7.98
50 + £7.53
100 + £6.77
250 + £5.68
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.