Low

ADCMP370AKSZ-REEL7 - 

Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 5 µs, 2.25V to 5.5V, SC-70

ADCMP370AKSZ-REEL7 - Analogue Comparator, Rail to Rail, General Purpose, 1 Comparator, 5 µs, 2.25V to 5.5V, SC-70

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADCMP370AKSZ-REEL7
Order Code:
2074858RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADCMP370AKSZ-REEL7 is a general-purpose Comparator with input offset voltages of 9mV maximum and low power consumption, which makes it ideal for battery-powered, portable equipment. The inputs on part and the output on the ADCMP370 can tolerate voltages up to 22V, making it suitable for use as voltage detectors in portable equipment.
  • Open-drain output
  • Low power consumption
  • High voltage tolerance on inputs
  • Rail-to-rail, common-mode input range

Applications

Sensing & Instrumentation, Portable Devices

Product Information

:
General Purpose
:
1 Comparator
:
5µs
:
2.25V to 5.5V
:
SC-70
:
5Pins
:
Open Drain
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2074858 Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.