Low

ADALM1000 - 

Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000

ADALM1000 - Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000
ADALM1000 - Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000
ADALM1000 - Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000
ADALM1000 - Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADALM1000
Order Code:
2451847
Product Range
HW-ALLIANCE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADALM1000 is a complete low cost active learning module. This module allow students to experience the real time designs for mixed signal circuit designs with interactive data measurement, visualisation and analysis software that allows users to build and test their circuits. It offers two high precision analogue channels, each capable of generating or measuring analogue signals at up to 100 kilo samples per second (KSPS).
  • Combines capabilities from analyzers, generators, curve tracers and current/voltage systems
  • Four digital signals
  • 16bit (0.05%) basic measure accuracy with 4 digit resolution
  • Measuring and sourcing current (-200 to +200mA) and voltage (0 to 5V) simultaneously on same pin
  • 5V, 2.5V fixed supplies
  • Two channel signal generation, voltage and current output
  • Two channel signal measurement
  • Open source hardware and software support
  • USB power/communication
  • Source and sink (2 quadrant) operation

Applications

Portable Devices, Hobby & Education, Test & Measurement

Contents

Active learning module, I/O & USB cables, Header pins, Quick start guide.

Product Information

:
Analog Devices
:
-
:
Education / Hobby
:
Measurement & Analysis
:
Active Learning Module, I/O & USB Cables, Header Pins, Quick Start Guide
:
HW-ALLIANCE Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

26 In stock

2 in stock for next day delivery (Liege stock)

24 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 06/08/18
£33.25 £ 33.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £33.25