Low

ADA4927-1YCPZ-R2 - 

Differential Amplifier, Current Feedback, 1 Amplifiers, 1.3 mV, 2.3 GHz, -40 °C, 105 °C

ADA4927-1YCPZ-R2 - Differential Amplifier, Current Feedback, 1 Amplifiers, 1.3 mV, 2.3 GHz, -40 °C, 105 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ADA4927-1YCPZ-R2
Order Code:
2074876RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The ADA4927-1YCPZ-R2 is a Current Feedback Differential ADC Driver that is an ideal choice for driving high performance ADCs with resolutions up to 16-bits. The output common-mode level can easily be matched to the required ADC input common-mode levels. The internal common-mode feedback loop provides exceptional output balance and suppression of even-order distortion products. Differential gain configurations are easily realized using an external feedback network comprising four resistors. The current feedback architecture provides loop gain that is nearly independent of closed-loop gain, achieving wide bandwidth and low noise at higher gains and lower power consumption than comparable voltage feedback amplifiers. The ADA4927 is fabricated using the silicon germanium complementary bipolar process, enabling very low levels of distortion. The low DC offset and excellent dynamic performance makes it well suited for a wide variety of data acquisition and signal processing applications.
  • Extremely low harmonic distortion
  • Better distortion at higher gains than VF amplifiers
  • Low input voltage noise (1.4nV/√Hz)
  • High speed
  • Low input offset voltage (0.3mV typical)
  • Externally adjustable gain
  • Stability and bandwidth controlled by feedback resistor
  • Differential-to-differential or single-ended-to-differential operation
  • Fast settling time (10ns, 0.1%)

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1Amplifiers
:
1.3mV
:
-
:
2.3GHz
:
-40°C
:
105°C
:
LFCSP
:
16Pins
:
4.5V to 11V
:
5000V/µs
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2074876 Check stock

238 In stock

238 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 02/07/18
£7.17 £ 7.17
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £8.54
10 + £7.17
25 + £6.75
50 + £6.33
100 + £6.02
250 + £4.60
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2074876) x 7.17 = £71.70
Total Price: £71.70
10 (Re-reel 2074876RL) x 7.17 = £71.70
Total Price: £71.70
Choose your packaging preference
2074876
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.