Low

AD9789-MIX-EBZ - 

Evaluation Board, Digital to Analog Converter, Mixed Mode, 14-Bit, 2.4GSPS, AD9789

ANALOG DEVICES AD9789-MIX-EBZ
ANALOG DEVICES AD9789-MIX-EBZ
ANALOG DEVICES AD9789-MIX-EBZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9789-MIX-EBZ
Order Code:
2072448
Product Range
AD9789 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9789-MIX-EBZ is an evaluation board for mix mode evaluation of 14bit, 2400MSPS RF DAC with 4-channel signal processing. The AD9789-EBZ evaluation board connects to a DPG2 (Data Pattern Generator) to allow for quick evaluation of the AD9789. Control of the SPI port in the AD9789 is available through USB with accompanying PC software. The AD9789-EBZ allows evaluation of both CMOS and LVDS modes, as well as numerous interface modes of the AD9789. The DPG downloader software automatically formats the data sent to the DPG2 to account for the interface mode. The AD9789-EBZ is designed to receive data from a DPG2. The DAC software suite, plus the AD9789 update, is required for evaluation.
  • DOCSIS 3.0 performance has 4 QAM carriers
  • ACLR over full band (47MHz to 1GHz)
  • 4 QAM encoders with SRRC filters
  • 16X to 512X interpolation, rate converters, and modulators
  • Flexible data interface of 4, 8, 16, or 32 bits wide with parity
  • Power consumption of 1.6W (IFS = 20mA, fDAC = 2.4GHz, LVDS interface)
  • Direct to RF synthesis support with fs mix mode
  • Built in self test (BIST) support with input connectivity check

Applications

Communications & Networking, RF Communications, Wireless

Contents

AD9789-EBZ evaluation board, CD, Mini USB cable

Product Information

:
Analog Devices
:
AD9789
:
Data Converter
:
DAC
:
Eval Board AD9789
:
AD9789 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/10/17

Contact me when back in stock

£429.82 £ 429.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £429.82
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.