Low

AD9683BCPZ-170 - 

Analogue to Digital Converter, 14 bit, 170 MSPS, Single, 1.7 V, 1.9 V, LFCSP

AD9683BCPZ-170 - Analogue to Digital Converter, 14 bit, 170 MSPS, Single, 1.7 V, 1.9 V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD9683BCPZ-170
Order Code:
2321691
Product Range
Single 14-Bit Pipelined ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD9683BCPZ-170 is a 14-bit Analog-to-digital Converter (ADC) with sampling speeds of up to 250MSPS. The converter supports communications applications where small size, wide bandwidth and versatility are desired. The ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. The ADC core features wide bandwidth inputs supporting a variety of user-selectable input ranges. An integrated voltage reference eases design considerations. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converter to maintain excellent performance. The JESD204B high speed serial interface reduces board routing requirements and lowers pin count requirements for the receiving device. The ADC output data is routed directly to the JESD204B serial output lane.
  • JESD204B Subclass 0 or Subclass 1 coded serial digital outputs
  • Integer 1-to-8 input clock divider
  • Intermediate frequency sampling frequencies of up to 400MHz
  • Internal analog-to-digital converter voltage reference
  • Flexible analog input range - 1.4 to 2V p-p
  • ADC clock duty cycle stabilizer
  • Serial port control
  • Energy saving power-down modes

Applications

Communications & Networking, RF Communications, Sensing & Instrumentation, Test & Measurement, Automation & Process Control

Product Information

:
14bit
:
170MSPS
:
Single
:
1.7V
:
1.9V
:
LFCSP
:
32Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
85°C
:
Each
:
Single 14-Bit Pipelined ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£48.11 £ 48.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £48.11
5 + £46.60
10 + £45.70
25 + £39.09
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.