Low

ANALOG DEVICES  AD8451ASTZ  Battery Testing & Monitoring Controller & Analog Front End IC, TTL in, 5 V to 36 V supply, LQFP-80

ANALOG DEVICES AD8451ASTZ
Technical Data Sheet (1006.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Battery Type:
-
IC Interface Type:
-
No. of Batteries:
1
Supply Voltage Min:
5V
Supply Voltage Max:
36V
Battery IC Case Style:
LQFP
No. of Pins:
80Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00069

Associated Products

Similar Products