Low

AD8221ARZ - 

Instrument Amplifier, 1 Amplifier, 60 µV, 2 V/µs, 825 kHz, ± 2.3V to ± 18V, SOIC

AD8221ARZ - Instrument Amplifier, 1 Amplifier, 60 µV, 2 V/µs, 825 kHz, ± 2.3V to ± 18V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8221ARZ
Order Code:
1660959
Product Range
AD8221 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD8221ARZ is a High Performance Precision Instrumentation Amplifier that delivers the industry's highest CMRR over frequency in its class. The CMRR of instrumentation amplifiers on the market today falls off at 200Hz. In contrast, it maintains a minimum CMRR of 80dB to 10kHz for all grades at G=1. High CMRR over frequency allows AD8221 to reject wideband interference and line harmonics, greatly simplifying filter requirements. Possible applications include precision data acquisition, biomedical analysis and aerospace instrumentation. Low voltage offset, low offset drift, low gain drift, high gain accuracy and high CMRR make this part an excellent choice in applications that demand the best DC performance possible, such as bridge signal conditioning. Programmable gain affords the user design flexibility. A single resistor sets the gain from 1 to 1000. The AD8221 operates on both single and dual supplies and is well suited for applications where ±10V input voltages are encountered.
  • Easy to use
  • Gain set with 1 external resistor (gain range 1 to 1000)
  • Low noise
  • 25µV Maximum input offset voltage
  • 0.3µV/°C Maximum input offset drift
  • 0.4nA Maximum input bias current

Applications

Test & Measurement, Industrial, Automation & Process Control, Signal Processing, Medical, Aerospace, Defence, Military

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1 Amplifier
:
60µV
:
2V/µs
:
825kHz
:
± 2.3V to ± 18V
:
SOIC
:
8Pins
:
Single Ended
:
130dB
:
-40°C
:
125°C
:
AD8221 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2,289 in stock

Each

1+ £6.87 10+ £5.70 25+ £5.52 50+ £5.44 100+ £4.72 250+ £4.67 500+ £3.58 More Less

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

30 will be available for delivery on 31-May-2018

More stock available week commencing 06/08/18

Contact me when back in stock

Alternatives Available

1206896 - Instrument Amplifier, 3 Amplifier, 125 µV, 4 V/µs, 1.3 MHz, ± 2.25V to ± 18V, SOIC

£5.03 £ 5.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.03
10 + £4.10
25 + £3.86
50 + £3.64
100 + £3.45
250 + £3.24
500 + £2.64
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.