Low

AD8091ARTZ-R7 - 

Operational Amplifier, Single, 1 Amplifier, 110 MHz, 170 V/µs, 3V to 12V, SOT-23, 5 Pins

AD8091ARTZ-R7 - Operational Amplifier, Single, 1 Amplifier, 110 MHz, 170 V/µs, 3V to 12V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD8091ARTZ-R7
Order Code:
2376708RL
Product Range
AD8091 Series
Technical Datasheet:
(EN)
Availability:
No Longer Stocked
See all Technical Docs

Product Information

:
1 Amplifier
:
110
:
170
:
3V to 12V
:
SOT-23
:
5
:
-40
:
85
:
Cut Tape
:
AD8091 Series
:
-
:
Yes
:
MSL 1 - Unlimited
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD8091ARTZ-R7 is a high speed single Voltage Feedback Amplifier for use with CCD imaging systems. The AD8091 has true single supply capability, with an input voltage range extending 200mV below the negative rail and within 1V of the positive rail. The AD8091 provides excellent overall performance and versatility. The output voltage swing extends to within 25mV of each rail, providing the maximum output dynamic range with excellent overdrive recovery. This makes the AD8091 useful for video electronics, such as cameras, video switchers or any high speed portable equipment. Low distortion and fast settling make them ideal for active filter applications. The AD8091 offers a low power supply current and can operate on a single 3V power supply. It is ideally suited for battery-powered applications where size and power are critical.
  • Single-supply operation
  • Low distortion
  • Outstanding load drive capability
  • Output swings to within 25mV of either rail
  • 50ns Settling time to 0.1%
  • 4.4mA/amplifier Low power

Applications

Signal Processing, Consumer Electronics, Clock & Timing, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

1000+ £0.609 2000+ £0.586 3000+ £0.563

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ £1.45 10+ £1.14 25+ £1.09 50+ £0.925 100+ £0.757 More Less

No Longer Stocked

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.