Low

AD7989-1BRMZ - 

Analogue to Digital Converter, 18 bit, 100 kSPS, Single, 2.375 V, 2.625 V, MSOP

AD7989-1BRMZ - Analogue to Digital Converter, 18 bit, 100 kSPS, Single, 2.375 V, 2.625 V, MSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7989-1BRMZ
Order Code:
2419195
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7989-1BRMZ is a 18-bit, 100 kSPS successive approximation Analog-to-digital Converter (ADC)s that operate from a single power supply VDD. It contains a low power, high speed and a versatile serial interface port. On the CNV rising edge, the converter samples the voltage difference between the IN+ and IN- pins. The voltages on these pins usually swing in opposite phases between 0V and VREF. The reference voltage REF is applied externally and can be set independent of the supply voltage VDD. Its power scales linearly with throughput. It is a serial peripheral interface compatible which features the ability using the SDI input to daisy-chain several ADCs on a single 3-wire bus. It is compatible with 1.8/2.5/3/5V logic using the separate VIO supply.
  • 18-bit resolution with no missing codes
  • No pipeline delay
  • Proprietary serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible
  • Ability to daisy-chain multiple ADCs

Applications

Automation & Process Control, Signal Processing, Medical

Product Information

:
18bit
:
100kSPS
:
Single
:
2.375V
:
2.625V
:
MSOP
:
10Pins
:
Serial
:
Microwire, QSPI, SPI
:
-40°C
:
85°C
:
Cut Tape
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

113 In stock

113 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£12.65 £ 12.65
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.65
10 + £11.36
25 + £10.68
50 + £10.29
100 + £8.54
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.