Low

AD7960BCPZ - 

Analogue to Digital Converter, 18 bit, 5 MSPS, Dual (+/-), 1.71 V, 5.25 V, LFCSP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7960BCPZ
Order Code:
2361536
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7960BCPZ is a 18-bit charge redistribution successive approximation Analog-to-digital Converter (ADC) contains a low power high speed, an internal conversion clock and an internal reference buffer. The SAR architecture allows unmatched performance both in noise and in linearity. On the CNV± edge the converter samples the voltage difference between the IN+ and IN- pins. The voltages on these pins swing in opposite phase between 0 and 4.096V and between 0 and 5V. The reference voltage is applied to the part externally. All conversion results are available on a single LVDS self clocked or echoed clock serial interface.
  • Excellent AC and DC performance
  • Low power dissipation
  • No latency/pipeline delay
  • Serial LVDS interface
  • Self clocked mode
  • Echoed clock mode
  • LVDS or CMOS option for conversion control

Applications

Portable Devices, Imaging, Video & Vision, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Sensing & Instrumentation

Product Information

:
18bit
:
5MSPS
:
Dual (+/-)
:
1.71V
:
5.25V
:
LFCSP
:
32Pins
:
Differential
:
LVDS, Serial
:
-40°C
:
85°C
:
Each
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/04/18

Contact me when back in stock

£38.49 £ 38.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.49
5 + £37.39
10 + £36.16
25 + £29.45
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.