Low

AD7739BRUZ - 

Analogue to Digital Converter, 24 bit, 15.1 kSPS, Single, 4.75 V, 5.25 V, TSSOP

AD7739BRUZ - Analogue to Digital Converter, 24 bit, 15.1 kSPS, Single, 4.75 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7739BRUZ
Order Code:
2305564
Product Range
Octal 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7739BRUZ is a high precision, high throughput analog front end sigma-delta Analog-to-digital Converter (ADC) with true 16-bit p-p resolution is achievable with a total conversion time of 250µs, making it ideally suited to high resolution multiplexing applications. The part can be configured via a simple digital interface, which allows users to balance the noise performance against data throughput up to 15kHz. The differential reference input features no-reference detects capability. The ADC also supports per channel system calibration options. The digital serial interface can be configured for 3-wire operation and is compatible with microcontrollers and digital signal processors.
  • High resolution
  • Optimized for fast channel switching
  • Configurable inputs
  • 3-wire serial interface SPI™/QSPI™/MICROWIRE™/DSP compatible Schmitt trigger on logic inputs
  • Single-supply operation

Applications

Automation & Process Control, Sensing & Instrumentation, Communications & Networking

Product Information

:
24bit
:
15.1kSPS
:
Single
:
4.75V
:
5.25V
:
TSSOP
:
24Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
105°C
:
Each
:
Octal 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

 

97 In stock

97 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 07/01/19
£13.23 £ 13.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £13.23
10 + £11.90
25 + £11.18
50 + £10.76
100 + £9.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.