Low

AD7714ARZ-5 - 

Analogue to Digital Converter, 24 bit, 19.2 kSPS, Single, 4.75 V, 5.25 V, SOIC

AD7714ARZ-5 - Analogue to Digital Converter, 24 bit, 19.2 kSPS, Single, 4.75 V, 5.25 V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7714ARZ-5
Order Code:
2376629
Product Range
5 Channel 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24bit
:
19.2kSPS
:
Single
:
4.75V
:
5.25V
:
SOIC
:
24Pins
:
Pseudo Differential
:
SPI
:
-40°C
:
85°C
:
Each
:
5 Channel 24-Bit Sigma-Delta ADCs
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
Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

Alternatives Available

2690228 - Analogue to Digital Converter, 24 bit, 4 kSPS, Single, 2.7 V, 5.25 V, TQFP

£16.76 £ 16.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £16.76
10 + £16.01
25 + £15.12
50 + £14.48
100 + £11.05
No longer stocked:: No Longer Manufactured::
Back Order