Low

AD7091R-8BRUZ - 

Analogue to Digital Converter, 12 bit, 1 MSPS, Single, 2.7 V, 5.25 V, TSSOP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD7091R-8BRUZ
Order Code:
2419194
Product Range
Single 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7091R-8BRUZ is a 12-bit ultralow power SAR successive approximation Analog-to-digital Converter (ADC) that is available in 8-analog input channel options. The AD7091R-8 operates from a single 2.7 to 5.25V power supply and are capable of achieving a sampling rate of 1MSPS. It offers up to eight 1-ended analog input channels with a channel sequencer that allows a preprogrammed selection of channels to be converted sequentially. The AD7091R-8 also features an on-chip conversion clock, an on-chip accurate 2.5V reference and a high speed serial interface. It has a serial port interface (SPI) that allows data to be read after the conversion while achieving a 1MSPS throughput rate. The conversion process and data acquisition are controlled using the CONVST pin. It uses advanced design techniques to achieve ultralow power dissipation at high throughput rates. It also features flexible power management options.
  • Flexible power/throughput rate management
  • Programmable ALERT interrupt pin
  • High performance
  • Small system footprint
  • Daisy-chain mode
  • Easy to use
  • SPI™/QSPI™/MICROWIRE™/DSP compatible digital interface
  • Integrated programmable channel sequencer

Applications

Power Management, Portable Devices, Medical, Communications & Networking, Consumer Electronics, Automation & Process Control, Sensing & Instrumentation

Product Information

:
12bit
:
1MSPS
:
Single
:
2.7V
:
5.25V
:
TSSOP
:
24Pins
:
Single Ended
:
Microwire, QSPI, SPI
:
-40°C
:
125°C
:
Cut Tape
:
Single 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Analogue to Digital Converter, 12 bit, 300 kSPS, Single, 4.75 V, 5.25 V, QSOP

45 in stock

Each

1+ £2.90 10+ £2.89 25+ £2.88 50+ £2.87 more…

Related Searches

 

62 In stock

62 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£6.53 £ 6.53
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.53
10 + £5.39
25 + £5.07
50 + £4.77
100 + £4.52
250 + £4.24
500 + £3.46
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.