Low

AD5691RBRMZ - 

Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

AD5691RBRMZ - Digital to Analogue Converter, 12 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5691RBRMZ
Order Code:
2419246
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5691RBRMZ is a low power 1-channel 12-bit buffered voltage output Digital-to-analog Converter (DAC) includes an enabled by default internal 2.5V reference, offering 2ppm/°C drift. The output span can be programmed to be 0V to VREF or 0V to 2 x VREF. The device operates from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5691R contains a power-down mode that reduces the current consumption of the device to 2µA maximum at 5V and provides software selectable output loads. It uses an I²C interface. Some device options also include an asynchronous RESET pin and a VLOGIC pin, allowing 1.8V compatibility.
  • High relative accuracy
  • Total unadjusted error (TUE) - 0.06% of FSR maximum
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.05% of FSR maximum
  • Low glitch - 0.1nV-sec
  • Robust 4kV HBM ESD protection

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
12bit
:
-
:
Serial
:
2.7V to 5.5V
:
MSOP
:
10Pins
:
I2C, SPI
:
-40°C
:
105°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

65 In stock

65 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/03/19
£4.08 £ 4.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £4.08
10 + £3.27
25 + £2.95
50 + £2.81
100 + £2.69
250 + £2.42
500 + £2.15
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.