Low

AD5683RARMZ - 

Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

AD5683RARMZ - Digital to Analogue Converter, 16 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD5683RARMZ
Order Code:
2419207
Product Range
AD5683R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD5683RARMZ is a low power 1-channel 16-bit buffered voltage out Digital-to-analog Converter (DAC) includes an enabled by default internal 2.5V reference, offering 2ppm/°C drift. This device operates from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. The internal power-on reset circuit ensures that the DAC register is written to zero scale at power-up while the internal output buffer is configured in normal mode. The AD5683R contains a power-down mode that reduces the current consumption of the device to 2µA maximum at 5V and provides software selectable output loads while in power-down mode. It uses a versatile 3-wire serial interface that operates at clock rates of up to 50MHz.
  • External reference only
  • Total unadjusted error - 0.06% of FSR maximum
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.05% of FSR maximum
  • High drive capability - 20mA
  • Robust 4kV HBM ESD protection

Applications

Automation & Process Control, Signal Processing

Product Information

:
16bit
:
-
:
Serial
:
2.7V to 5.5V
:
MSOP
:
10Pins
:
SPI
:
-40°C
:
105°C
:
Cut Tape
:
AD5683R Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 15/04/19

Contact me when back in stock

£6.75 £ 6.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.75
10 + £4.54
25 + £4.28
50 + £3.96
100 + £3.65
250 + £3.42
500 + £2.87
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.