Low

ANALOG DEVICES  AD5310RBRMZ  Digital to Analogue Converter, 10 bit, Serial, 2.7V to 5.5V, MSOP, 10 Pins

ANALOG DEVICES AD5310RBRMZ
Technical Data Sheet (576.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AD5310RBRMZ is a low power 1-channel 10-bit buffered voltage output Digital-to-analog Converter (DAC) includes an enabled by default internal 2.5V reference and provides 2ppm/°C. The output span can be programmed to be 0V to VREF or 0V to 2 x VREF. The device operates from a single 2.7 to 5.5V supply and is guaranteed monotonic by design. The internal power-on reset circuit of the AD5310R ensures that the DAC register is written to zero scale at power-up when the internal output buffer is configured in normal mode. The device contains a power-down mode that reduces the current consumption of the device to 2µA at 5V. The AD5310R uses a versatile SPI or I²C interface including an asynchronous RESET pin and a VLOGIC pin that provides 1.8V compatibility.
  • Offset error - ±1.5mV maximum
  • Gain error - ±0.05% of FSR maximum
  • Low glitch - 0.1nV-sec
  • Robust 4kV HBM ESD protection

Product Information

Resolution (Bits):
10bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
2.7V to 5.5V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Data Interface:
I2C, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00001