2013/05/23

Spotted an Error? Print Page Share this page

ANALOG DEVICES - AD5228BUJZ50-R2 - DIGIPOT 5BIT UP/DOWN 50K, SMD, 5228

ANALOG DEVICESAD5228BUJZ50-R2
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
ANALOG DEVICES
Order Code:
1078390
Manufacturer Part No:
AD5228BUJZ50-R2

Technical Data Sheet (434.04KB) EN
Technical Data Sheet (434.04KB) EN

Product Information
  • DIGIPOT 5BIT UP/DOWN 50K, SMD, 5228
  • End To End Resistance: 50kohm
  • Track Taper: Linear
  • Resistance Tolerance: ± 20%
  • Supply Voltage Min: 2.7V
  • Supply Voltage Max: 5.5V
  • Potentiometer IC Case Style: TSOT
  • No. of Pins: 8
  • No. of Steps: 32
  • Control Interface: Pushbutton
  • No. of Pots: Single
  • Temperature Coefficient: ± 35ppm/°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 105°C
  • SVHC: No SVHC (19-Dec-2012)
  • Base Number: 5228
  • IC Generic Number: 5228
  • Logic Function Number: 5228
  • Memory Type: Volatile
  • No. of Channels: 1
  • No. of Positions: 32
  • Operating Temperature Range: -40°C to +105°C
  • Package / Case: TSOT
  • Resistance Range Type: Linear
  • Supply Voltage Range: 2.7V to 5.5V
  • Termination Type: SMD
  • Track Resistance: 50kohm
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

428 / UK1

Availability

99 in stock for next working day delivery (EU stock)
(Available Until Stocks Exhausted)
see cut-off times
99 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.55  

  1. Qty

Price

Qty List Price
1  - 9 £0.55
10  - 99 £0.51
100+  £0.48
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
AD5228BUJZ50-R2

ANALOG DEVICES

DIGIPOT 5BIT UP/DOWN 50K, SMD, 5228

End To End Resistance:50kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V;

99 in stock
(Available Until Stocks Exhausted)
cut-off times
99 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£0.55
10+
£0.51
100+
£0.48
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ANALOG DEVICES) OR (Digital Potentiometers - Volatile) OR (AD5228BUJZ50-R2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Most Popular Semiconductors IC's Ranges

 

Similar Products

ANALOG DEVICES AD5228BUJZ50-R2
1 Each
£0.55