Low

AD1974YSTZ - 

Analogue to Digital Converter, 24 bit, 192 kSPS, Single, 3 V, 3.6 V, LQFP

AD1974YSTZ - Analogue to Digital Converter, 24 bit, 192 kSPS, Single, 3 V, 3.6 V, LQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD1974YSTZ
Order Code:
2074848
Product Range
Quad 24-Bit Sigma-Delta ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD1974YSTZ is a high performance, single-chip four Analog-to-digital Converter (ADC) with differential inputs. An SPI port is included, allowing a microcontroller to enable mutes and adjust many other parameters. The AD1974 operates from 3.3V digital and analog supplies. It is designed for low EMI. This consideration is apparent in both the system and circuit design architectures. By using the on-board phase-locked loop (PLL) to derive the master clock from the LR clock or from an external crystal, the AD1974 eliminates the need for a separate high frequency master clock and can also be used with a suppressed bit clock. The ADC is designed using the latest continuous time architectures from analog devices to further minimize EMI. By using 3.3V supplies, power consumption is minimized, further reducing emissions.
  • Phase-locked loop generated or direct master clock
  • Tolerance for 5V logic inputs
  • Differential ADC input
  • SPI™ controllable for flexibility
  • Software-controllable clickless mute
  • Software power-down
  • Right justified, left justified, I²S and TDM modes
  • Master and slave modes up to 16-channel input/output

Applications

Audio, Consumer Electronics, Automotive

Product Information

:
24bit
:
192kSPS
:
Single
:
3V
:
3.6V
:
LQFP
:
48Pins
:
Differential
:
SPI
:
-40°C
:
105°C
:
Each
:
Quad 24-Bit Sigma-Delta ADCs
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

£7.68 £ 7.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.68
10 + £6.40
25 + £6.02
50 + £5.66
100 + £5.37
250 + £5.05
500 + £4.10
No longer stocked:: No Longer Manufactured::
Back Order