Low

AD1583BRTZ-REEL7 - 

Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

AD1583BRTZ-REEL7 - Voltage Reference, Precision, Series - Fixed, AD1583 Series, 3V, SOT-23-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AD1583BRTZ-REEL7
Order Code:
2074900RL
Product Range
AD1583 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD1583BRTZ-REEL7 is a 3.0V Micropower Precision Mode Voltage Reference available as 3-terminal. The versatility of this reference makes it ideal for use in battery-powered 3V or 5V systems where there can be wide variations in supply voltage and a need to minimize power dissipation. The superior accuracy and temperature stability of the AD1583 result from the precise matching and thermal tracking of on-chip components. Patented temperature drift curvature correction design techniques minimize the nonlinearities in the voltage output temperature characteristic. It source or sink up to 5mA of load current and operate efficiently with only 200mV of required headroom supply. The advantage of these designs over conventional shunt devices is extraordinary. Valuable supply current is no longer wasted through an input series resistor and maximum power efficiency is achieved at all input voltage levels.
  • 70µA Maximum low quiescent current
  • 50µVrms Wideband noise (10Hz to 10kHz)
  • ±5mA Current output capability
  • Compact and surface mount

Applications

Power Management, Portable Devices, Consumer Electronics, Computers & Computer Peripherals, Industrial, Automotive

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
Series - Fixed
:
AD1583 Series
:
3V
:
0.1%
:
± 18ppm/°C
:
SOT-23
:
3Pins
:
-40°C
:
125°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
694 in stock

Each

1+ £3.23 10+ £2.58 25+ £2.43 50+ £2.27 100+ £2.12 250+ £1.95 500+ £1.75 1000+ £1.45 More Less

MAXIM INTEGRATED PRODUCTS

Voltage Reference Series - Fixed, 2.5V reference, ± 6ppm/°C, SOT-23-3

Cut Tape
5,203 in stock

Each (Supplied on Cut Tape)

1+ £2.97 10+ £2.52 25+ £2.02 50+ £1.92 100+ £1.76 250+ £1.67 500+ £1.61 1000+ £1.31 More Less

1,172 in stock

Each (Supplied on Cut Tape)

1+ £1.93 10+ £1.49 25+ £1.46 50+ £1.32 100+ £1.16 More Less

Associated Products

Compare Selected

Related Searches

 
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product
  Additional packaging options available
Cut Tape :2074900 Check stock

1,232 In stock

1,232 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 15/04/19
£1.77 £ 1.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + £1.77
25 + £1.41
50 + £1.35
100 + £1.28
250 + £1.15
500 + £1.00
1000 + £0.987
2500 + £0.972
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 2074900) x 1.77 = £17.70
Total Price: £17.70
10 (Re-reel 2074900RL) x 1.77 = £17.70
Total Price: £17.70
Choose your packaging preference
2074900
*Note: If you have selected a re-reeled item a £3.50 charge will be applied.
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.