Low

ANALOG DEVICES  AC1059  IC & COMPONENT SOCKETS New

ANALOG DEVICES AC1059
Manufacturer Part No:
AC1059
Order Code:
2727834

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Connector Type:
No. of Contacts:
Pitch Spacing:
Row Pitch:
Contact Plating:
Contact Material:
SVHC:
No SVHC (12-Jan-2017)

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
.000024