2014/09/01
 
 
 
Home > Manufacturers > Analog Devices > ADI AD7091R
Share   Share on Facebook Share on Twitter Share on Google Plus Share by Email
Analog Devices Logo

Analog Devices AD7091R 12-BIT ADC

12-bit successive approximation register analog-to-digital converter with ultralow power consumption and fast throughput rates.

  • Best in class Lowest Power 12-Bit SAR ADC
  • 1 MSPS fast throughput rates
  • Ultra-low power consumption 367μA at 3V
  • Flexible power/throughput rate management
  • High speed serial interface
ADI AD7091R 12-BIT ADC

Product Description

Analog Devices AD7091R 12-bit successive approximation analog-to-digital converter (ADC) offers ultralow power consumption (typically 349µA at 3V and 1MSPS) while achieving fast throughput rates (1 MSPS with a 50 MHz SCLK).

Using advanced design and process techniques to achieve this very low power dissipation at high throughput rates the AD7091R allows designers to optimize power budget, minimize power dissipation in lower throughput conversion scenarios, or for intermittent or one-shot conversions.

Add to this Flexible Power/Throughput Rate Management which averages power scales with the throughput rate and a power-down mode allowing the average power consumption to be reduced when the device is not performing a conversion; you have a device that is able to boast the lowest power usage in its class by 45%.
The AD7091R also features an on-chip conversion clock and high speed serial interface. The conversion process and data acquisition are controlled using a CONVST signal and an internal oscillator.

Ultra Low Power Consumption

The AD7091R boast the lowest power of any 12-Bit SAR ADC currently available.

High Throughput Rate

The AD7091R is able to achieve throughput rates of 1 MSPS with a 5.25 V SCLK.

Ideal for a Variety of Applications

Ideal for battery-powered systems, optical sensors, energy harvesting and much more.

 
 
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics