Low

T 3300 001 - 

Circular Connector, C091A Series, Cable Mount Plug, 4 Contacts, Solder Pin, Thermoplastic Body

T 3300 001 - Circular Connector, C091A Series, Cable Mount Plug, 4 Contacts, Solder Pin, Thermoplastic Body
T 3300 001 - Circular Connector, C091A Series, Cable Mount Plug, 4 Contacts, Solder Pin, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
T 3300 001
Order Code:
1849573
Product Range
C091A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The T 3300 001 is a 4-position Male Cable Connector, C091A series, solder termination and silver-plated contacts. Nickel-plated die-cast housing, thermoplastic dielectric and metal screw locking system. This connector is designed for Ø4 to 6mm cable.
  • Internal strain relief
  • Good shielding effectiveness when mated and locked
  • >10¹°R Insulation resistance
  • <5mR Contact resistance
  • IP40 Protection rating
  • UL94V-0 Flammability rating
  • <5mR Contact resistance
  • IP40 Protection rating
  • Metal screw coupling locking system

Applications

Industrial, Sensing & Instrumentation, Test & Measurement, Medical, Communications & Networking

Product Information

:
C091A Series
:
Cable Mount Plug
:
4Contacts
:
Solder Pin
:
-
:
Thermoplastic Body
:
-
:
-
:
Silver
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

701 In stock

701 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 13/08/18
£7.11 £ 7.11
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.11
5 + £6.93
10 + £6.74
25 + £6.58
50 + £6.42
75 + £6.10