Low

AMPHENOL  PC06A10-6S-SR  Circular Connector, PC Series, Straight Plug, 6 Contacts, Solder Socket, Threaded, 10-6

AMPHENOL PC06A10-6S-SR
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
PC06A10-6S-SR
Order Code:
1870388
Product Range
PC Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
PC Series
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
6Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Threaded
Insert Arrangement:
10-6
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Clear Chromate over Bright Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.028954

Associated Products