AMPHENOL  MS3126F12-8P-LC  Circular Connector, MIL-DTL-26482 Series I, Straight Plug, 8, Crimp Pin - Contacts Not Supplied

AMPHENOL MS3126F12-8P-LC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: 1920167
  • Manufacturer Part No MS3126F12-8P-LC

Product Specifications, Documents & More


  • Connector Body Material: Aluminium Body
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • Connector Mounting: Cable Mount
  • Connector Shell Size: 12
  • Connector Type: Circular
  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Coupling Style: Bayonet
  • Gender: Plug
  • Insert Arrangement: 12-8
  • Insert Rotation: N
  • No. of Contacts: 8
  • No. of Positions: 8
  • Product Range: MIL-C-26482 Series I
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

Availability

Availability:  1,010

5 business days delivery for in stock items

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £42.91 £42.91

Buy

Price

Quantity List Price
1 - 2 £42.91
3 - 9 £38.14
10 - 24 £33.00
25+ £28.60
 
 
Low

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: No
  • Tariff No: 85366930
  • Weight (kg): .031071
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought