Low

AMPHENOL  MF42-RE-12  Rectangular Power Connector, Right Angle, Through Hole, Header, 12 Contacts, 4.2 mm

AMPHENOL MF42-RE-12
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
MF42-RE-12
Order Code:
1840111
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
12Contacts
Pitch Spacing:
4.2mm
Contact Gender:
-
Connector Mounting:
PCB Mount
Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.