Low

AMPHENOL  57 10240  Micro D Sub Connector, Plug, 24 Contacts, Solder, Panel Mount, Gold Plated Contacts

AMPHENOL 57 10240
Manufacturer:
AMPHENOL AMPHENOL
Manufacturer Part No:
57 10240
Order Code:
1849922
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Gender:
Plug
No. of Contacts:
24Contacts
Contact Termination Type:
Solder
Connector Mounting:
Panel Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Canada

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.009

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.