Low

VG95328M8-3ASN - 

Circular Connector, VG95328 Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 8-3A

VG95328M8-3ASN - Circular Connector, VG95328 Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 8-3A
VG95328M8-3ASN - Circular Connector, VG95328 Series, Straight Plug, 3 Contacts, Crimp Socket, Bayonet, 8-3A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
VG95328M8-3ASN
Order Code:
2279623
Product Range
VG95328 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VG95328M8-3ASN from Amphenol is VG95328 series, MIL-DTL-26482 series I equivalent straight plug with 3 contacts. The VG95328 series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 48hour, 500hour and are qualified to VG95328 standard. These connectors have 5 key/keyway polarization with 3 point bayonet lock coupling for positive mating with no chance of cross plugging. Spring tension provided by a wave washer in the coupling nut ensures maintenance of interfacial seal between mating halves. Both the insert and main joint gasket are moulded from resilient neoprene insulator. VG95328 series connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The high reliability performance makes VG95328 series ideal for environmental sealing or pressurized applications.
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

:
VG95328 Series
:
Straight Plug
:
3Contacts
:
Crimp Socket
:
Bayonet
:
8-3A
:
Aluminium Alloy Body
:
Olive Drab Chromate over Cadmium
:
Copper Alloy
:
Gold
:
N
:
Environmentally Sealed
:
MIL-DTL-26482 Series I
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

67 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

5 business days delivery for in stock items

£54.85 £ 54.85
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £54.85
3 + £48.52
10 + £43.50
25 + £38.82
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.