Low

AMPHENOL SOCAPEX  PT07A20-16SW-023  Circular Connector, PT Series, Jam Nut Receptacle, 16 Contacts, Solder Socket, Bayonet, 20-16

AMPHENOL SOCAPEX PT07A20-16SW-023
AMPHENOL SOCAPEX PT07A20-16SW-023
Manufacturer Part No:
PT07A20-16SW-023
Order Code:
2275306
Product Range
PT Series
Technical Datasheet:
See all Technical Docs
AMPHENOL SOCAPEX PT07A20-16SW-023
AMPHENOL SOCAPEX PT07A20-16SW-023

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PT07A20-16SW-023 from Amphenol is PT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 16 contacts. The PT series miniature cylindrical connectors offer high density contact arrangements in a circular shell with salt spray exposure of 4...
  • Quick disconnect bayonet coupling for rapid mating and unmating
  • Intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors
  • 500 mating cycles
  • Operating temperature range from -55°C to +125°C
  • UL recognized (file E115497)
  • Insulation resistance is 5000Mohm at 25˚C
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy solder socket contacts with gold plating

Product Information

Product Range:
PT Series
Circular Connector Shell Style:
Jam Nut Receptacle
No. of Contacts:
16Contacts
Circular Contact Type:
Solder Socket
Coupling Style:
Bayonet
Insert Arrangement:
20-16
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
W
Service Class:
General Duty
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
Cadmium (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001
SVHC: <#>Yes
close REACH SVHC: Safe Use Data (51.24KB) EN