Low

AMPHENOL RF  262111  CONNECTOR, MMCX, PLUG, 50 OHM, CABLE

AMPHENOL RF 262111
Manufacturer Part No:
262111
Order Code:
2351966

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
MMCX Coaxial
Connector Body Style:
Right Angle Plug
Coaxial Termination:
Crimp
Impedance:
50ohm
Coaxial Cable Types:
RG316
Contact Material:
Brass
Contact Plating:
Gold Plated Contacts
Frequency Max:
6GHz
Connector Mounting:
Cable Mount
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.002341

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.