2014/07/31

Spotted an Error? Print Page Share this page

AMPHENOL CONNEX - 112116. - RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP

AMPHENOL CONNEX112116.
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AMPHENOL CONNEX
Order Code:
1583369
Manufacturer Part No:
112116.

Technical Data Sheet (1.21MB) EN
Technical Data Sheet (1.21MB) EN

Product Information
  • RF/COAXIAL, BNC PLUG, STR, 50OHM, CRIMP
  • Connector Type: BNC Coaxial
  • Body Style: Straight Plug
  • Coaxial Termination: Crimp
  • Impedance: 50ohm
  • RG Cable Type: RG-58, 141, 303
  • Contact Material: Brass
  • Contact Plating: Gold

Availability

Availability: 1456

US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.

Delivery Charge: £15.95 once per order.
3 days delivery

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: ��1.71  

  1. Qty

Price

Qty List Price
1  - 9 £1.71
10  - 24 £1.52
25  - 99 £1.36
100  - 499 £1.27
500  - 999 £1.15
1000+  £1.08
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
31-326

AMPHENOL RF

RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP

Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG142, RG223, RG400;

1153 Price
For: 1 Each
1+
£5.79
10+
£5.32
25+
£4.06
100+
£3.78
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
112116

AMPHENOL CONNEX

RF COAXIAL, BNC, STRAIGHT PLUG, 50OHM

Connector Type:BNC Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58;

Price
For: 1 Each
1+
£1.91
10+
£1.48
25+
£1.27
100+
£1.00
more...
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
8240 010U500

BELDEN

CABLE, COAXIAL, RG-58A/U, 20AWG, 52 OHM, 500FT, BLK

Reel Length (Imperial):500ft; Reel Length (Metric):152.4m; Coaxial Cable Type:RG58A; Conductor Size AWG:20AWG; Jacket Color:Black;

3 Price
For: Reel of 500
1+
£295.32
5+
£283.37
10+
£273.13
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
8240 010U1000

BELDEN

CABLE, COAXIAL, RG-58A/U, 1000FT, BLACK

Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Coaxial Cable Type:RG58A; Conductor Size AWG:20AWG; Jacket Color:Black;

3 Price
For: Reel of 1,000
1+
£590.64
5+
£566.74
10+
£546.26
US StockUS Stock items that have a service charge indicated are coming from our Newark warehouse. The service charge will be £15.95 per order, in lieu of a freight charge for Newark items.
Delivery Charge: £15.95 once per order.

(3 days delivery)
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL CONNEX) OR (RF / Coaxial Connectors) OR (112116.)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Associated Products

 

Reel of 500
£295.32
 
 

Reel of 1,000
£590.64
 

   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics