Low

5-558530-3 - 

Modular Connector, Cat5, RJ45, Plug, 8 Contacts, 8 Ways, 1 Ports

5-558530-3 - Modular Connector, Cat5, RJ45, Plug, 8 Contacts, 8 Ways, 1 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-558530-3
Order Code:
3073464
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 5-558530-3 from TE Connectivity is a standard 5E category, 8 contact/ 8 position RJ45 connector Mjplug.
  • Phosphor bronze contact base material
  • Polycarbonate GF housing
  • UL94 V-2 flammability

Applications

Industrial

Product Information

:
RJ45
:
-
:
Plug
:
8Contacts
:
8Ways
:
1Ports
:
Cat5
:
IDC / IDT
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

PANDUIT

CAT5E RJ45 MODULAR PLUG, 8 POSITION, 1 P

46 in stock
Awaiting Delivery (Available for backorder to lead times shown)

Pack of 10

1+ £10.73 5+ £6.65 10+ £6.38 25+ £5.49 more…

Associated Products

Compare Selected

Related Searches

 

35 In stock

35 in stock for next day delivery (UK stock)

Available until stock is exhausted

see cut-off times
£0.76 £ 0.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.76
10 + £0.685
25 + £0.63
50 + £0.605
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.