Low

3-1634222-2 - 

D Sub Connector, 9 Contacts, Receptacle, DA, AMPLIMITE HD-20 Series, Steel Body, Solder

3-1634222-2 - D Sub Connector, 9 Contacts, Receptacle, DA, AMPLIMITE HD-20 Series, Steel Body, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3-1634222-2
Order Code:
5082055
Product Range
AMPLIMITE HD-20 Series

Product Overview

The 3-1634222-2 from TE Connectivity is an AMPLIMITE 9 position D sub receptacle connector with boardlock and 4-40 UNC female screwlock. It has dual rows and grounding straps.
  • Vertical PCB mounting orientation 
  • Operating temperature range from -55°C to 105°C
  • Steel shell with nickel plating
  • Solder tail contact plating material is tin
  • Contact base material is phosphor bronze
  • Contact mating area plating material is gold
  • UL94 V-0 flammability rating 
  • Approved by UL E28476 standard
  • Black colour thermoplastic housing
  • Current rating of 3A

Applications

Industrial

Product Information

:
9Contacts
:
Receptacle
:
DA
:
AMPLIMITE HD-20 Series
:
Steel Body
:
Solder
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

NORCOMP

D SUB CONNECTOR, RECEPTACLE, 9POS

83 in stock

Each

1+ £3.85 10+ £3.69 100+ £3.07 500+ £2.62 more…

Associated Products

Compare Selected

Related Searches

 

9,960 In stock

2,204 in stock for next day delivery (Liege stock)

7,756 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times

2,700 will be available for delivery on 24-Jan-2018

More stock available week commencing 22/01/18
£1.22 £ 1.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.22
10 + £1.19
25 + £1.16
50 + £1.13
100 + £0.99
250 + £0.945
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.