Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 10015
Order Code1653459
Product RangeSL32
Technical Datasheet
10,672 In Stock
Need more?
.
.
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £2.040 |
| 10+ | £1.890 |
| 100+ | £1.440 |
| 500+ | £1.220 |
| 1000+ | £1.100 |
| 2000+ | £1.080 |
Price for:Each
Minimum: 1
Multiple: 1
£2.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 10015
Order Code1653459
Product RangeSL32
Technical Datasheet
Product RangeSL32
Disc Size32mm
Resistance (25°C)10ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C150J
Maximum Steady State Current at 25°C15A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL32 10015 is a radial leaded NTC Thermistor. It features 10Ω of resistance and 15A of maximum steady state current up to 65°C temperature.
- 150J Energy Rating
- 220J Actual Failure Instantaneous Energy
- 45.4mW/°C Dissipation Constant
- 232Seconds Thermal Time Constant
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
SL32
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
150J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
15A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009299