Please refer to product description
- Manufacturer:
- AMETHERM
- Order Code:
- 9006966
- Manufacturer Part No:
- SL10 10002
-
- Technical Data Sheet (1.21MB) EN
- NTC THERMISTOR
- Thermistor Type: NTC
- Resistance: 10ohm
- Thermistor Tolerance: -25% to +25%
- Thermistor Case Style: Radial Leaded
- No. of Pins: 2
- Dissipation Constant: 9.4mW/°C
- Leaded Process Compatible: Yes
- Mounting Type: Through Hole
Availability
| Availability: 216 |
Delivery Charge: £15.95 once per order.
3 days delivery
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: £0.50
Price
| Qty | List Price |
|---|---|
| 1 - 9 | £0.50 |
| 10 - 99 | £0.457 |
| 100 - 249 | £0.36 |
| 250 - 499 | £0.294 |
| 500+ | £0.266 |
|
|
- RoHS: Yes
- Weight (kg): 0.00159
- Tariff No.: 85331000
-
Country of Origin:
US
United States
Country in which last significant manufacturing process was carried out



