Low

EPM570T144C3N - 

CPLD, FLASH, 440, 116 I/O's, TQFP, 144 Pins, 304 MHz

EPM570T144C3N - CPLD, FLASH, 440, 116 I/O's, TQFP, 144 Pins, 304 MHz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EPM570T144C3N
Order Code:
1549475
Product Range
MAX II Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
FLASH
:
440
:
116I/O's
:
TQFP
:
144Pins
:
304MHz
:
3V
:
3.6V
:
5.4ns
:
1.2ns
:
0°C
:
85°C
:
-
:
To Be Advised