Low

EP3C5F256C8N - 

FPGA, Cyclone III, PLL, 182 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256

EP3C5F256C8N - FPGA, Cyclone III, PLL, 182 I/O's, 402 MHz, 1.15 V to 1.25 V, BGA-256

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP3C5F256C8N
Order Code:
1549367
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EP3C5F256C8N is a Cyclone® III FPGA consists of 5136 vertically arranged logic elements (LEs), 414kb of embedded memory and 23 18x18 embedded multipliers. The architecture includes highly efficient interconnect and low-skew clock networks, providing connectivity between logic structures for clock and data signals. The logic and routing core fabric is surrounded by I/O elements (IOEs) and phase-locked loops (PLLs). The low-power Cyclone® III FPGA family is the third generation in the Altera® Cyclone FPGA series. With its unprecedented combination of low power, high functionality, the Cyclone III FPGA family broadens the number of high-volume, cost-sensitive applications that can benefit from an FPGA. The Cyclone III LS variant extends the family with higher density, higher memory, smaller packages and security features to protect your intellectual property (IP).
  • 2 Phase-locked loops
  • 70 Differential channels
  • Hot-socketing operation support
  • Routing architecture optimized for design separation flow with the Quartus® II software
  • Ability to disable external JTAG port
  • Error detection (ED) cycle indicator to core
  • Internal oscillator enables system monitor and health check capabilities
  • High memory-to-logic and multiplier-to-logic ratio
  • High I/O count, low-and mid-range density devices for user I/O constrained applications
  • Remote system upgrade without the aid of an external controller
  • Dedicated cyclical redundancy code checker circuitry to detect single-event upset (SEU) issues

Applications

Automotive, Consumer Electronics, Wireless, Aerospace, Defence, Military, Industrial, Imaging, Video & Vision

Product Information

:
321
:
5136
:
Cyclone III
:
BGA
:
256Pins
:
-
:
423936Kbit
:
182I/O's
:
-
:
1.15V
:
1.25V
:
3.3V
:
402MHz
:
Each
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

Alternatives Available

1742171 - FPGA, CYCLONE III, 5K LE, 256FBGA

£26.88 £ 26.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.88
5 + £22.27
10 + £19.96
25 + £18.43
50 + £17.20
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.