Low

ALTERA  EP2S15F672C3N  FPGA, STRATIX II, 15K ELEMENTS, FBGA672

ALTERA EP2S15F672C3N
Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP2S15F672C3N
Order Code:
1549486
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Logic Blocks:
-
No. of Macrocells:
15600
FPGA Family:
Stratix II
Logic Case Style:
BGA
No. of Pins:
672Pins
No. of Speed Grades:
-
Total RAM Bits:
419328Kbit
No. of I/O's:
366I/O's
Clock Management:
PLL
Core Supply Voltage Min:
1.15V
Core Supply Voltage Max:
1.25V
I/O Supply Voltage:
3.6V
Operating Frequency Max:
550MHz
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0102

Associated Products