Low

EP1C6T144C8N - 

FPGA, Cyclone, PLL, 98 I/O's, 275 MHz, 1.425 V to 1.575 V, TQFP-144

EP1C6T144C8N - FPGA, Cyclone, PLL, 98 I/O's, 275 MHz, 1.425 V to 1.575 V, TQFP-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
EP1C6T144C8N
Order Code:
1453492
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EP1C6T144C8N is a Cyclone® FPGA based on a 1.5V, 0.13µm features all-layer copper SRAM process with densities up to 5980 logic elements (LEs) and up to 92160-bit of RAM. With features like phaselocked loops (PLLs) for clocking and a dedicated double data rate (DDR) interface to meet DDR SDRAM and fast cycle RAM (FCRAM) memory requirements, Cyclone devices are a cost-effective solution for data-path applications. Cyclone devices support various I/O standards, including LVDS at data rates up to 640Mbps and 66 and 33-MHz, 64 and 32-bit peripheral component interconnect (PCI), for interfacing with and supporting ASSP and ASIC devices. Altera also offers new low-cost serial configuration devices to configure Cyclone devices. It contains a two-dimensional row- and column-based architecture to implement custom logic. Column and row interconnects of varying speeds provide signal interconnects between LABs and embedded memory blocks.
  • Supports configuration through low-cost serial configuration device
  • Supports for LVTTL, LVCMOS, SSTL-2 and SSTL-3 I/O standards
  • Supports for 66- and 33MHz, 64- and 32-bit PCI standard
  • High-speed (640Mbps) LVDS I/O support
  • Low-speed (311Mbps) LVDS I/O support
  • 311Mbps RSDS I/O support
  • Up to two PLLs per device provide clock multiplication and phase shifting
  • Up to eight global clock lines with six clock resources available per logic array block (LAB) row
  • Supports for external memory, including DDR SDRAM, FCRAM and single data rate SDRAM
  • Supports for multiple intellectual property (IP) cores

Applications

Industrial, Communications & Networking

Product Information

:
598
:
5980
:
Cyclone
:
TQFP
:
144Pins
:
8
:
92160Kbit
:
98I/O's
:
PLL
:
1.425V
:
1.575V
:
3.3V
:
275MHz
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 

24 In stock

5 in stock for next day delivery (Liege stock)

19 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
£26.23 £ 26.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.23
5 + £20.65
10 + £18.52
25 + £17.09
50 + £15.95
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.