Low

DK-START-4CGX15N - 

Development Kit, Cyclone IV GX Transceiver, I/O Based FPGA Designs, Low Cost, LCD Display

DK-START-4CGX15N - Development Kit, Cyclone IV GX Transceiver, I/O Based FPGA Designs, Low Cost, LCD Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ALTERA ALTERA
Manufacturer Part No:
DK-START-4CGX15N
Order Code:
1797528
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Altera
:
-
:
Cyclone IV GX
:
FPGA
:
Cyclone
:
EP4C
:
Starter Board, Power Adapter and Cables, Complete Documentation
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

DK-START-4CGX15N is a Altera's Cyclone IV GX Transceiver Starter Kit provides a low-cost platform for developing transceiver I/O-based FPGA designs. This kit includes the complete hardware and software for user to: Develop FPGA design for cost-sensitive applications, Measure the FPGA's low power consumption, Test signal quality of the FPGA transceiver I/Os (up to 2.5Gbps), Develop and test PCI Express (PCIe) 1.0 endpoint x1 lane designs (Approximately 250MBps transfer rate).
  • Cyclone IV GX transceiver starter board
  • MAX II CPLD EPM2210 system controller enabling passive serial (PS) configuration from flash
  • FPGA clock sources: 50MHz, 125MHz & SMA clock input, On-Board oscillators: 6MHz, 24MHz & 25MHz
  • Memory devices:16MB of flash memory, 2MB of synchronous SRAM
  • Component & interfaces: PCIe edge connector, 10/100/1000BASE-T Ethernet PHY
  • On-Board power measurement circuitry
  • Embedded USB-blaster for using the Quartus II programmer
  • Quartus II software web edition
  • MegaCore IP library
  • ModelSim-Altera starter edition

Applications

Multimedia, Imaging, Video & Vision, Communications & Networking, Consumer Electronics, Industrial, Wireless

Contents

Cyclone IV GX transceiver starter board, Cyclone IV GX Transceiver Starter Kit, Quartus II Software Web Edition, ModelSim Altera Starter Edition, Nios II Embedded Design Suite, Cables, Power Supply, documentations

Associated Products

Compare Selected

Related Searches

 

 

 

 

 

 

Please note that this product is not in stock

You may place a pre-order by clicking the button or register your interest by clicking the link

Register your interest here

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

 

 
 

 

 

 

Contact me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

Special Inventory: Lead times reflected include additional days for processing

  (     Inc. VAT) £ &nsbp;

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple:   Minimum:  
Quantity Price Your Price
 
 
   
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Restricted Item
Add to Basket Back Order Pre-Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.