Logo

Alphawire Environmentally-friendly Eco Flex Cable

Alpha Wire has released a new range of environmentally-friendly cables.

  • EcoCable is 100% Recyclable
  • Up to 47% smaller
  • Up to 65% lighter
  • Capable of handling temperature extremes to -50°C
  • Up to 87% lower outgassing

Product Description

EcoCable and EcoFlex cable are Alpha Wire’s newest innovations in control cabling.

A true engineering breakthrough, EcoCable and EcoFlex cable combine better performance with a minimum environmental impact.

Each derives its advantages from modified polyphenylene ether (mPPE) jacketing and insulation.

Environmentally Friendly

EcoCable and EcoFlex cables contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. They meet RoHS and WEEE requirements for recyclability and the elimination of hazardous substances.

Better Dielectric Strength

The superior dielectric properties of mPPE make a reduced wall thickness possible, while maintaining the same electrical properties as a thicker PVC control cable.

Low Specific Gravity

The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable.

Product Series
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
77005
77005 - Multicore Unscreened Cable, EcoGen™ EcoCable®, Slate, 9 Core, 24 AWG, 0.28 mm², 100 ft, 30.5 m

2336628

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoCable®, Slate, 9 Core, 24 AWG, 0.28 mm², 100 ft, 30.5 m

MULTICORE, 9, 24AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:9Core; Wire Gauge:24AWG; Conductor Area CSA:0.28mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:7 x 0.2mm; Voltage Rating:600V; Jac

No Longer Stocked

77104 SL005
77104 SL005 - Multicore Screened Cable, EcoGen™ EcoCable®, Slate, 4 Core, 24 AWG, 0.28 mm², 100 ft, 30.5 m

2336607

ALPHA WIRE - Multicore Screened Cable, EcoGen™ EcoCable®, Slate, 4 Core, 24 AWG, 0.28 mm², 100 ft, 30.5 m

MULTICORE, 4, 24AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:4Core; Wire Gauge:24AWG; Conductor Area CSA:0.28mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:7 x 0.2mm; Voltage Rating:600V; Jac

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 16/04/18 Contact me when back in stock

Reel of 30

1+ £164.00 5+ £151.00 10+ £148.00

Add
Min: 1 Mult: 1
77128
77128 - Multicore Screened Cable, EcoGen™ EcoCable®, Slate, 5 Core, 18 AWG, 0.81 mm², 100 ft, 30.5 m

2336612

ALPHA WIRE - Multicore Screened Cable, EcoGen™ EcoCable®, Slate, 5 Core, 18 AWG, 0.81 mm², 100 ft, 30.5 m

MULTICORE, 5, 18AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:5Core; Wire Gauge:18AWG; Conductor Area CSA:0.81mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:16 x 0.255mm; Voltage Rating:600V;

No Longer Stocked

79019 SL005
79019 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 2 Core, 16 AWG, 1.32 mm², 100 ft, 30.5 m

2336635

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 2 Core, 16 AWG, 1.32 mm², 100 ft, 30.5 m

MULTICORE, 2, 16AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:2Core; Wire Gauge:16AWG; Conductor Area CSA:1.32mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:26 x 0.25mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 23/04/18 Contact me when back in stock

Reel of 1

1+ £321.00 2+ £297.00

Add
Min: 1 Mult: 1
79020 SL005
79020 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 16 AWG, 1.32 mm², 100 ft, 30.5 m

2336636

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 16 AWG, 1.32 mm², 100 ft, 30.5 m

MULTICORE, 3, 16AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:3Core; Wire Gauge:16AWG; Conductor Area CSA:1.32mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:26 x 0.25mm; Voltage Rating:600V; J

No Longer Stocked

79037 SL005
79037 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 12 AWG, 3.29 mm², 100 ft, 30.5 m

2336640

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 12 AWG, 3.29 mm², 100 ft, 30.5 m

MULTICORE, 3, 12AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:3Core; Wire Gauge:12AWG; Conductor Area CSA:3.29mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:65 x 0.25mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 30/04/18 Contact me when back in stock

Reel of 30

1+ £549.00 5+ £506.00 10+ £462.00

Add
Min: 1 Mult: 1
79047 SL005
79047 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 6 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

2336643

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 6 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

MULTICORE, 6, 22AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:6Core; Wire Gauge:22AWG; Conductor Area CSA:0.38mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:19 x 0.16mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 30/04/18 Contact me when back in stock

Reel of 30

1+ £264.00 5+ £235.00 10+ £225.00

Add
Min: 1 Mult: 1
79051 SL005
79051 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

2336645

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 3 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

MULTICORE, 3, 24AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:3Core; Wire Gauge:24AWG; Conductor Area CSA:0.24mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:19 x 0.13mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 23/04/18 Contact me when back in stock

Reel of 30

1+ £132.00 5+ £115.00 10+ £114.00

Add
Min: 1 Mult: 1
79052 SL005
79052 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

2336646

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

MULTICORE, 4, 24AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:4Core; Wire Gauge:24AWG; Conductor Area CSA:0.24mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:19 x 0.13mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 30/04/18 Contact me when back in stock

Reel of 30

1+ £157.00 5+ £144.00 10+ £142.00

Add
Min: 1 Mult: 1
79058 SL005
79058 SL005 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 26 AWG, 0.14 mm², 100 ft, 30.5 m

2336651

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 26 AWG, 0.14 mm², 100 ft, 30.5 m

MULTICORE, 4, 26AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:4Core; Wire Gauge:26AWG; Conductor Area CSA:0.14mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:7 x 0.16mm; Voltage Rating:600V; Ja

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 07/05/18 Contact me when back in stock

Reel of 30

1+ £152.00 5+ £140.00 10+ £138.00

Add
Min: 1 Mult: 1
79060
79060 - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 8 Core, 26 AWG, 0.14 mm², 100 ft, 30.5 m

2336652

ALPHA WIRE - Multicore Unscreened Cable, EcoGen™ EcoFlex®, Slate, 8 Core, 26 AWG, 0.14 mm², 100 ft, 30.5 m

MULTICORE, 8, 26AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:8Core; Wire Gauge:26AWG; Conductor Area CSA:0.14mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:7 x 0.16mm; Voltage Rating:600V; Ja

No Longer Stocked

79246 SL005
79246 SL005 - Multicore Screened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

2336623

ALPHA WIRE - Multicore Screened Cable, EcoGen™ EcoFlex®, Slate, 4 Core, 22 AWG, 0.38 mm², 100 ft, 30.5 m

MULTICORE, 4, 22AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:4Core; Wire Gauge:22AWG; Conductor Area CSA:0.38mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:19 x 0.16mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 07/05/18 Contact me when back in stock

Reel of 30

1+ £380.00 5+ £350.00 10+ £319.00

Add
Min: 1 Mult: 1
79250 SL005
79250 SL005 - Multicore Screened Cable, EcoGen™ EcoFlex®, Slate, 2 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

2336624

ALPHA WIRE - Multicore Screened Cable, EcoGen™ EcoFlex®, Slate, 2 Core, 24 AWG, 0.24 mm², 100 ft, 30.5 m

MULTICORE, 2, 24AWG, SLATE, 600V, 30.5M; Jacket Colour:Slate; No. of Cores:2Core; Wire Gauge:24AWG; Conductor Area CSA:0.24mm²; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; No. of Max Strands x Strand Size:19 x 0.13mm; Voltage Rating:600V; J

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
More stock available week commencing 07/05/18 Contact me when back in stock

Reel of 30

1+ £197.00 5+ £177.00 10+ £175.00

Add
Min: 1 Mult: 1