Low

ALPHA WIRE  SW43 BK008  Spiral Wrap, UV Resistant, 0.5 ", 12.7 mm, Polyethylene, Black, 25 ft, 7.62 m

ALPHA WIRE SW43 BK008
Manufacturer Part No:
SW43 BK008
Order Code:
1747008
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter - Imperial:
0.5"
External Diameter - Metric:
12.7mm
Wrap Material:
Polyethylene
Wrap Colour:
Black
Reel Length (Imperial):
25ft
Reel Length (Metric):
7.62m
Bundle Dia Min - Imperial:
0.38"
Bundle Dia Max - Imperial:
4"
Bundle Dia Min - Metric:
9.53mm
Bundle Dia Max - Metric:
101.6mm
Product Range:
-
Cable Diameter Max:
101.6
Material:
UV Resistant Polyethylene
Accessory Type:
Spiral Wrap
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Alternatives

Associated Products